International Rectifier AUIRFS3806TRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 43A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 15.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 47ns |
| Input Capacitance | 1.15nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 71W |
| Rds On Max | 15.8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 49ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS3806TRL to view detailed technical specifications.
No datasheet is available for this part.