
International Rectifier AUIRFS4010-7TRL technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 190A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 9.83nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 380W |
| Radiation Hardening | No |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS4010-7TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.