The AUIRFS4010TRL is a surface mount HEXFET power MOSFET from International Rectifier, featuring a maximum drain to source voltage of 100V and continuous drain current of 180A. It has a maximum power dissipation of 375W and an on-resistance of 4.7mR. The device is packaged in a TO-263-3 and is available in quantities of 800 on tape and reel. The AUIRFS4010TRL is RoHS compliant and suitable for use in a variety of high-power applications.
International Rectifier AUIRFS4010TRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 9.575nF |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS4010TRL to view detailed technical specifications.
No datasheet is available for this part.