
International Rectifier AUIRFS4310TRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 130A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS4310TRL to view detailed technical specifications.
No datasheet is available for this part.
