The AUIRFS4310TRR is a surface mount N-CHANNEL HEXFET MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 100V and a continuous drain current of 130A. The device has a maximum power dissipation of 300W and is RoHS compliant. It is packaged in a D2PAK package and is available in quantities of 800 per reel.
International Rectifier AUIRFS4310TRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 78ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.67nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS4310TRR to view detailed technical specifications.
No datasheet is available for this part.