International Rectifier AUIRFS6535TRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 148mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.34nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 210W |
| Radiation Hardening | No |
| Rds On Max | 185mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS6535TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.