International Rectifier AUIRFSL4010 technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 77ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.575nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| Radiation Hardening | No |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFSL4010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.