International Rectifier AUIRFU1010Z technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 91A |
| Drain to Source Voltage (Vdss) | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFU1010Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.