International Rectifier AUIRFU1010Z-701 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 91A |
| Drain to Source Resistance | 5.8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFU1010Z-701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.