
The AUIRG4BC30USTRR is a surface mount power transistor from International Rectifier with a maximum collector current of 23A and a maximum operating temperature of 150°C. It features a D2PAK package and is RoHS compliant. The transistor has a collector-emitter breakdown voltage of 600V and a collector-emitter saturation voltage of 2.52V. It is suitable for high-power applications and can dissipate up to 100W of power.
International Rectifier AUIRG4BC30USTRR technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.52V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Max Collector Current | 23A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRG4BC30USTRR to view detailed technical specifications.
No datasheet is available for this part.