International Rectifier AUIRGPS4067D1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Height | 20.8mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Collector Current | 240A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 360ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 198ns |
| Turn-On Delay Time | 69ns |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRGPS4067D1 to view detailed technical specifications.
No datasheet is available for this part.