International Rectifier AUIRGS30B60KTRR technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.35V |
| Collector-emitter Voltage-Max | 2.35V |
| Input Type | STANDARD |
| Max Collector Current | 78A |
| Max Power Dissipation | 370W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 370W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRGS30B60KTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.