International Rectifier AUIRGSL4062D1 technical specifications.
| Package/Case | TO-262-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.77V |
| Input Type | STANDARD |
| Max Collector Current | 59A |
| Max Power Dissipation | 246W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 102ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRGSL4062D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.