International Rectifier AUIRL1404ZL technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 5.9MR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 9.65mm |
| Input Capacitance | 5.08nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Rds On Max | 3.1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 19ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRL1404ZL to view detailed technical specifications.
No datasheet is available for this part.