The AUIRL3705N is a single-element power MOSFET from International Rectifier, packaged in a TO-220AB through-hole mount package. It has a maximum operating temperature range of -55°C to 175°C and is RoHS compliant. The device can handle a maximum power dissipation of 170W and features a maximum drain current of 89A and a maximum drain to source voltage of 55V.
International Rectifier AUIRL3705N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 89A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 16.51mm |
| Input Capacitance | 3.6nF |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 12ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRL3705N to view detailed technical specifications.
No datasheet is available for this part.