International Rectifier AUIRLL024NTR technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 510pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLL024NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.