
International Rectifier AUIRLR3114Z technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 3.81nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 4.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 25ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLR3114Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
