The AUIRLR3636TRL is a surface mount HEXFET power MOSFET from International Rectifier, featuring a maximum drain current of 50A and a maximum drain to source voltage of 60V. It has a maximum power dissipation of 143W and an input capacitance of 3.779nF. The device is packaged in a TO-252-3 package and is available in quantities of 3000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
International Rectifier AUIRLR3636TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 3.779nF |
| Max Power Dissipation | 143W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 6.8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLR3636TRL to view detailed technical specifications.
No datasheet is available for this part.