
International Rectifier AUIRLS3034 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 10.315nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| Radiation Hardening | No |
| Rds On Max | 1.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 97ns |
| Turn-On Delay Time | 65ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLS3034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.