International Rectifier AUIRLS3114ZTRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3.617nF |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 143W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 143W |
| Rds On Max | 4.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLS3114ZTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.