International Rectifier AUIRLS4030-7TRL technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 190A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 87ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 11.49nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 370W |
| Radiation Hardening | No |
| Rds On Max | 3.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLS4030-7TRL to view detailed technical specifications.
No datasheet is available for this part.