
International Rectifier AUIRLSL3036 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.9mR |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 11.21nF |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 380W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 380W |
| Rds On Max | 2.4mR |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLSL3036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.