
International Rectifier AUIRLZ44ZS technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 51A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 13.5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 1.62nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 14ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLZ44ZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.