
The AUIRS2003S is a dual MOSFET driver from International Rectifier, packaged in a SOIC package. It can handle a maximum supply voltage of 20V and a maximum power dissipation of 625mW. The device operates over a temperature range of -40°C to 125°C and features a propagation delay of 820ns. The AUIRS2003S is not radiation hardened and is not RoHS compliant.
International Rectifier AUIRS2003S technical specifications.
| Package/Case | SOIC |
| Fall Time | 90ns |
| Height | 1.5mm |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 820ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AUIRS2003S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.