
The AUIRS2004S is a dual power driver from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 600mA and a maximum power dissipation of 625mW. It features a propagation delay of 880ns and a turn-off delay time of 150ns.
International Rectifier AUIRS2004S technical specifications.
| Package/Case | SOIC |
| Fall Time | 170ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 880ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2004S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
