
The AUIRS2016STR is a single channel IGBT from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 6.5V and a minimum supply voltage of 4.4V.
International Rectifier AUIRS2016STR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2016STR to view detailed technical specifications.
No datasheet is available for this part.