
International Rectifier AUIRS20302S technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 850ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS20302S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.