
International Rectifier AUIRS2112S technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 290mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 140ns |
| Width | 10.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AUIRS2112S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.