
International Rectifier AUIRS2118S technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Height | 1.5mm |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 290mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 140ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2118S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.