
International Rectifier AUIRS2124STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 200ns |
| Height | 1.5mm |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 240ns |
| RoHS Compliant | Yes |
| Series | AUIRS Series |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 140ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2124STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
