International Rectifier AUIRS21814STR technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier AUIRS21814STR to view detailed technical specifications.
No datasheet is available for this part.