
International Rectifier AUIRS2181S technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.9A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 160ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AUIRS2181S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.