International Rectifier AUIRS2301STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Series | AUIRS Series |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2301STR to view detailed technical specifications.
No datasheet is available for this part.