
International Rectifier AUIRS2336S technical specifications.
| Package/Case | SOIC |
| Fall Time | 120ns |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 530ns |
| Turn-On Delay Time | 530ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2336S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
