International Rectifier CSD16342Q5A technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 450pF |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 45mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier CSD16342Q5A to view detailed technical specifications.
No datasheet is available for this part.