International Rectifier DATAPACKFULL/JANSR2N7486U3 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for International Rectifier DATAPACKFULL/JANSR2N7486U3 to view detailed technical specifications.
No datasheet is available for this part.