International Rectifier DF01S technical specifications.
| Current | 1A |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Output Current | 1A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier DF01S to view detailed technical specifications.
No datasheet is available for this part.