International Rectifier DPATEST/JANSF2N7389 technical specifications.
| Continuous Drain Current (ID) | 6.5A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for International Rectifier DPATEST/JANSF2N7389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.