International Rectifier HFA08TB60 technical specifications.
| Capacitance | 10pF |
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 8A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier HFA08TB60 to view detailed technical specifications.
No datasheet is available for this part.