International Rectifier HFA140NH60 technical specifications.
| Current Rating | 140A |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier HFA140NH60 to view detailed technical specifications.
No datasheet is available for this part.