International Rectifier HFA16PB120 technical specifications.
| Package/Case | TO-247 |
| Current Rating | 16A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier HFA16PB120 to view detailed technical specifications.
No datasheet is available for this part.