International Rectifier HFA40HF120 technical specifications.
| Forward Current | 11A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 190A |
| Radiation Hardening | No |
| Reverse Recovery Time | 120ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier HFA40HF120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.