International Rectifier HFA45HI120CSCV technical specifications.
| Forward Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 20uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 190A |
| Radiation Hardening | No |
| Reverse Recovery Time | 135ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier HFA45HI120CSCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.