International Rectifier HTA20015S technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 1.33A |
| Output Power | 20W |
| Output Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier HTA20015S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.