International Rectifier HTA20015S/EM technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -35°C |
| Number of Outputs | 1 |
| Output Current | 1.33A |
| Output Power | 20W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier HTA20015S/EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.