International Rectifier IPS021LTR technical specifications.
| Package/Case | SOT-223 |
| Drain to Source Resistance | 150mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 130mR |
| On-state Resistance-Max | 150MR |
| Operating Supply Voltage | 35V |
| Output Current per Channel | 1.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.4A |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS021LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.