
International Rectifier IPS021STRR technical specifications.
| Package/Case | D2PAK |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 130mR |
| On-state Resistance-Max | 150MR |
| Operating Supply Voltage | 35V |
| Output Current | 1.8A |
| Output Current per Channel | 1.8A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.56W |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS021STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
