
The IPS1011RPBF is a single-channel power MOSFET from International Rectifier, packaged in a DPAK case and designed for surface mount applications. It has a maximum operating temperature range of -40°C to 150°C and is rated for a maximum drain current of 6A and a maximum drain to source voltage of 36V. The device is RoHS compliant and has a maximum power dissipation of 2.5W.
International Rectifier IPS1011RPBF technical specifications.
| Package/Case | DPAK |
| Clamping Voltage | 36V |
| Clamping Voltage-Max | 36V |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 36V |
| Dual Supply Voltage | 28V |
| Fall Time | 70us |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85A |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Number of Outputs | 1 |
| On-State Resistance | 10mR |
| On-state Resistance-Max | 13MR |
| Output Current | 85A |
| Output Current per Channel | 6A |
| Output Voltage | 28V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rated Current-Max | 18A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1011RPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
