
International Rectifier IPS1011STRRPBF technical specifications.
| Package/Case | D2PAK |
| Clamping Voltage-Max | 36V |
| Current | 6.5A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85A |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 10mR |
| On-state Resistance-Max | 13MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 85A |
| Output Current per Channel | 6.5A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 18A |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1011STRRPBF to view detailed technical specifications.
No datasheet is available for this part.
