
International Rectifier IPS1021PBF technical specifications.
| Package/Case | TO-220-3 |
| Clamping Voltage-Max | 36V |
| Continuous Drain Current (ID) | 6A |
| Fall Time | 30us |
| Height | 9.02mm |
| Input Current | 32uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 20mR |
| Operating Supply Voltage | 36V |
| Output Current | 13.5A |
| Output Current per Channel | 13.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rated Current-Max | 13.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1021PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
